6.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C619BAGAC

DigiKey Part Number
399-16218-2-ND - Tape & Reel (TR)
399-16218-1-ND - Cut Tape (CT)
399-16218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C619BAGAC
Description
CAP CER 6.1PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C619BAGAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,730
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.17490£699.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.60000£0.60
10£0.37500£3.75
100£0.26160£26.16
1,000£0.20266£202.66
Digi-Reel®
QuantityUnit PriceExt Price
1£0.55000£0.55
10£0.38900£3.89
50£0.32720£16.36
100£0.26640£26.64
500£0.22202£111.01
1,000£0.18698£186.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.55000
Unit Price with VAT:£0.66000