
CBR06C509C1GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C509C1GACTR-ND - Tape & Reel (TR) 399-CBR06C509C1GACCT-ND - Cut Tape (CT) 399-CBR06C509C1GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C509C1GAC |
Description | CAP CER 5PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C509C1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13600 | £1.36 |
| 50 | £0.09900 | £4.95 |
| 100 | £0.08770 | £8.77 |
| 500 | £0.06856 | £34.28 |
| 1,000 | £0.06266 | £62.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05383 | £215.32 |
| 8,000 | £0.05054 | £404.32 |
| 12,000 | £0.04890 | £586.80 |
| 20,000 | £0.04708 | £941.60 |
| 28,000 | £0.04602 | £1,288.56 |
| 40,000 | £0.04499 | £1,799.60 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

