
CBR06C329B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C329B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C329B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C329B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C329B5GACAUTO |
Description | CAP CER 3.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C329B5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10700 | £1.07 |
| 50 | £0.07660 | £3.83 |
| 100 | £0.06750 | £6.75 |
| 500 | £0.05210 | £26.05 |
| 1,000 | £0.04735 | £47.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04024 | £160.96 |
| 8,000 | £0.03759 | £300.72 |
| 12,000 | £0.03627 | £435.24 |
| 20,000 | £0.03481 | £696.20 |
| 28,000 | £0.03395 | £950.60 |
| 40,000 | £0.03313 | £1,325.20 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

