Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CBR06C200J5GAC | |
|---|---|
DigiKey Part Number | CBR06C200J5GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C200J5GAC |
Description | CAP CER 20PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C200J5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C200F1GAC | KEMET | 0 | CBR06C200F1GAC-ND | £0.24877 | Upgrade |
| CBR06C200F5GAC | KEMET | 11,876 | 399-CBR06C200F5GACCT-ND | £0.39000 | Upgrade |
| CBR06C200FAGAC | KEMET | 23,915 | 399-8840-1-ND | £0.74000 | Upgrade |
| CBR06C200G1GAC | KEMET | 0 | CBR06C200G1GAC-ND | £0.16302 | Upgrade |
| CBR06C200G5GAC | KEMET | 0 | CBR06C200G5GAC-ND | £0.06380 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09036 | £361.44 |
| Unit Price without VAT: | £0.09036 |
|---|---|
| Unit Price with VAT: | £0.10843 |





