CBR06C160J5GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: £0.25109
Datasheet

Upgrade


KEMET
In Stock: 3,305
Unit Price: £0.40000
Datasheet

Upgrade


KEMET
In Stock: 8,646
Unit Price: £0.75000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.16454
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.06668
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.14883
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.12380
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.18022
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,113
Unit Price: £0.37000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: £0.07133
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: £0.06350
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: £0.32021
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: £0.19992
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 2,022
Unit Price: £0.50000
Datasheet
16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C160J5GAC

DigiKey Part Number
CBR06C160J5GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR06C160J5GAC
Description
CAP CER 16PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C160J5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.08811£352.44
Manufacturers Standard Package
Unit Price without VAT:£0.08811
Unit Price with VAT:£0.10573