
CBR05C549CAGAC | |
|---|---|
DigiKey Part Number | 399-CBR05C549CAGACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR05C549CAGAC |
Description | 5.40PF 250V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5.4 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.58167 | £1,745.01 |
| Unit Price without VAT: | £0.58167 |
|---|---|
| Unit Price with VAT: | £0.69800 |

