
CBR04C759C5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C759C5GACTR-ND - Tape & Reel (TR) 399-CBR04C759C5GACCT-ND - Cut Tape (CT) 399-CBR04C759C5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C759C5GAC |
Description | CAP CER 7.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C759C5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05000 | £0.50 |
| 50 | £0.03500 | £1.75 |
| 100 | £0.03020 | £3.02 |
| 500 | £0.02240 | £11.20 |
| 1,000 | £0.01998 | £19.98 |
| 2,500 | £0.01744 | £43.60 |
| 5,000 | £0.01591 | £79.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01465 | £146.50 |
| 20,000 | £0.01362 | £272.40 |
| 30,000 | £0.01310 | £393.00 |
| 50,000 | £0.01252 | £626.00 |
| 70,000 | £0.01219 | £853.30 |
| 100,000 | £0.01187 | £1,187.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

