
CBR04C639B5GAC | |
|---|---|
DigiKey Part Number | 399-16106-2-ND - Tape & Reel (TR) 399-16106-1-ND - Cut Tape (CT) 399-16106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C639B5GAC |
Description | CAP CER 6.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C639B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07100 | £0.71 |
| 50 | £0.05000 | £2.50 |
| 100 | £0.04370 | £4.37 |
| 500 | £0.03298 | £16.49 |
| 1,000 | £0.02968 | £29.68 |
| 2,500 | £0.02620 | £65.50 |
| 5,000 | £0.02410 | £120.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02238 | £223.80 |
| 20,000 | £0.02096 | £419.20 |
| 30,000 | £0.02025 | £607.50 |
| 50,000 | £0.01947 | £973.50 |
| 70,000 | £0.01901 | £1,330.70 |
| 100,000 | £0.01857 | £1,857.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

