
CBR04C510J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C510J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C510J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C510J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C510J5GACAUTO |
Description | CAP CER 51PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C510J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09400 | £0.94 |
| 50 | £0.06720 | £3.36 |
| 100 | £0.05910 | £5.91 |
| 500 | £0.04532 | £22.66 |
| 1,000 | £0.04106 | £41.06 |
| 2,500 | £0.03658 | £91.45 |
| 5,000 | £0.03387 | £169.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03165 | £316.50 |
| 20,000 | £0.02983 | £596.60 |
| 30,000 | £0.02891 | £867.30 |
| 50,000 | £0.02790 | £1,395.00 |
| 70,000 | £0.02730 | £1,911.00 |
| 100,000 | £0.02673 | £2,673.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

