
CBR04C510F1GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C510F1GACTR-ND - Tape & Reel (TR) 399-CBR04C510F1GACCT-ND - Cut Tape (CT) 399-CBR04C510F1GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C510F1GAC |
Description | CAP CER 51PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C510F1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.36900 | £3.69 |
| 50 | £0.28320 | £14.16 |
| 100 | £0.25660 | £25.66 |
| 500 | £0.21174 | £105.87 |
| 1,000 | £0.19786 | £197.86 |
| 2,500 | £0.18322 | £458.05 |
| 5,000 | £0.17440 | £872.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.16713 | £1,671.30 |
| 20,000 | £0.16115 | £3,223.00 |
| 30,000 | £0.15815 | £4,744.50 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

