
CBR04C339C5GAC | |
|---|---|
DigiKey Part Number | 399-6165-2-ND - Tape & Reel (TR) 399-6165-1-ND - Cut Tape (CT) 399-6165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C339C5GAC |
Description | CAP CER 3.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C339C5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04900 | £0.49 |
| 50 | £0.03420 | £1.71 |
| 100 | £0.02960 | £2.96 |
| 500 | £0.02186 | £10.93 |
| 1,000 | £0.01948 | £19.48 |
| 2,500 | £0.01699 | £42.48 |
| 5,000 | £0.01549 | £77.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01425 | £142.50 |
| 20,000 | £0.01324 | £264.80 |
| 30,000 | £0.01273 | £381.90 |
| 50,000 | £0.01216 | £608.00 |
| 70,000 | £0.01184 | £828.80 |
| 100,000 | £0.01152 | £1,152.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

