3.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C329B5GAC

DigiKey Part Number
399-16075-2-ND - Tape & Reel (TR)
399-16075-1-ND - Cut Tape (CT)
399-16075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C329B5GAC
Description
CAP CER 3.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C329B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,087
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.06500£0.65
50£0.04540£2.27
100£0.03960£3.96
500£0.02964£14.82
1,000£0.02661£26.61
2,500£0.02341£58.52
5,000£0.02148£107.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01990£199.00
20,000£0.01860£372.00
30,000£0.01794£538.20
50,000£0.01722£861.00
70,000£0.01680£1,176.00
100,000£0.01639£1,639.00
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200