
CBR04C208B5GAC | |
|---|---|
DigiKey Part Number | 399-6154-2-ND - Tape & Reel (TR) 399-6154-1-ND - Cut Tape (CT) 399-6154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C208B5GAC |
Description | CAP CER 0.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C208B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05900 | £0.59 |
| 50 | £0.04100 | £2.05 |
| 100 | £0.03560 | £3.56 |
| 500 | £0.02656 | £13.28 |
| 1,000 | £0.02379 | £23.79 |
| 2,500 | £0.02086 | £52.15 |
| 5,000 | £0.01910 | £95.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01766 | £176.60 |
| 20,000 | £0.01647 | £329.40 |
| 30,000 | £0.01587 | £476.10 |
| 50,000 | £0.01521 | £760.50 |
| 70,000 | £0.01483 | £1,038.10 |
| 100,000 | £0.01446 | £1,446.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

