
CBR04C159B2GAC | |
|---|---|
DigiKey Part Number | 399-16306-2-ND - Tape & Reel (TR) 399-16306-1-ND - Cut Tape (CT) 399-16306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C159B2GAC |
Description | CAP CER 1.5PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C159B2GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.27800 | £2.78 |
| 50 | £0.21000 | £10.50 |
| 100 | £0.18910 | £18.91 |
| 500 | £0.15370 | £76.85 |
| 1,000 | £0.14277 | £142.77 |
| 2,500 | £0.13124 | £328.10 |
| 5,000 | £0.12430 | £621.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.11858 | £1,185.80 |
| 20,000 | £0.11387 | £2,277.40 |
| 30,000 | £0.11151 | £3,345.30 |
| 50,000 | £0.10890 | £5,445.00 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

