
CBR04C149B5GAC | |
|---|---|
DigiKey Part Number | 399-16061-2-ND - Tape & Reel (TR) 399-16061-1-ND - Cut Tape (CT) 399-16061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C149B5GAC |
Description | CAP CER 1.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C149B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13800 | £1.38 |
| 50 | £0.10000 | £5.00 |
| 100 | £0.08860 | £8.86 |
| 500 | £0.06932 | £34.66 |
| 1,000 | £0.06336 | £63.36 |
| 2,500 | £0.05709 | £142.72 |
| 5,000 | £0.05331 | £266.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05021 | £502.10 |
| 20,000 | £0.04765 | £953.00 |
| 30,000 | £0.04637 | £1,391.10 |
| 50,000 | £0.04495 | £2,247.50 |
| 70,000 | £0.04412 | £3,088.40 |
| 100,000 | £0.04332 | £4,332.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

