
CBR02C569B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C569B5GACTR-ND - Tape & Reel (TR) 399-CBR02C569B5GACCT-ND - Cut Tape (CT) 399-CBR02C569B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C569B5GAC |
Description | CAP CER 5.6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C569B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11300 | £1.13 |
| 50 | £0.08200 | £4.10 |
| 100 | £0.07220 | £7.22 |
| 500 | £0.05598 | £27.99 |
| 1,000 | £0.05094 | £50.94 |
| 2,500 | £0.04565 | £114.13 |
| 5,000 | £0.04246 | £212.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.03852 | £577.80 |
| 30,000 | £0.03659 | £1,097.70 |
| 45,000 | £0.03563 | £1,603.35 |
| 75,000 | £0.03456 | £2,592.00 |
| 105,000 | £0.03393 | £3,562.65 |
| 150,000 | £0.03333 | £4,999.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

