
CBR02C439B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C439B5GACTR-ND - Tape & Reel (TR) 399-CBR02C439B5GACCT-ND - Cut Tape (CT) 399-CBR02C439B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C439B5GAC |
Description | CAP CER 4.3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C439B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08200 | £0.82 |
| 50 | £0.05780 | £2.89 |
| 100 | £0.05070 | £5.07 |
| 500 | £0.03854 | £19.27 |
| 1,000 | £0.03478 | £34.78 |
| 2,500 | £0.03083 | £77.08 |
| 5,000 | £0.02845 | £142.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02552 | £382.80 |
| 30,000 | £0.02408 | £722.40 |
| 45,000 | £0.02336 | £1,051.20 |
| 75,000 | £0.02257 | £1,692.75 |
| 105,000 | £0.02210 | £2,320.50 |
| 150,000 | £0.02165 | £3,247.50 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

