CBR02C330G9GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: £0.07375
Datasheet

Upgrade


KEMET
In Stock: 7,981
Unit Price: £0.33000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.07119
Datasheet

Direct


Murata Electronics
In Stock: 14,546
Unit Price: £0.07000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: £0.13234
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 68,350
Unit Price: £0.70000
Datasheet
33 pF ±2% 6.3V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C330G9GAC

DigiKey Part Number
CBR02C330G9GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR02C330G9GAC
Description
CAP CER 33PF 6.3V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 pF ±2% 6.3V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C330G9GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.07119£1,067.85
Manufacturers Standard Package
Unit Price without VAT:£0.07119
Unit Price with VAT:£0.08543