33 pF ±1% 6.3V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C330F9GAC

DigiKey Part Number
399-17307-2-ND - Tape & Reel (TR)
399-17307-1-ND - Cut Tape (CT)
399-17307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR02C330F9GAC
Description
CAP CER 33PF 6.3V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 pF ±1% 6.3V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C330F9GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,981
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.20000£2.00
50£0.14860£7.43
100£0.13290£13.29
500£0.10612£53.06
1,000£0.09787£97.87
2,500£0.08916£222.90
5,000£0.08392£419.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.07744£1,161.60
30,000£0.07427£2,228.10
45,000£0.07268£3,270.60
75,000£0.07091£5,318.25
105,000£0.06988£7,337.40
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600