
CBR02C208B3GAC | |
|---|---|
DigiKey Part Number | 399-8620-2-ND - Tape & Reel (TR) 399-8620-1-ND - Cut Tape (CT) 399-8620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C208B3GAC |
Description | CAP CER 0.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C208B3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07900 | £0.79 |
| 50 | £0.05560 | £2.78 |
| 100 | £0.04860 | £4.86 |
| 500 | £0.03686 | £18.43 |
| 1,000 | £0.03324 | £33.24 |
| 2,500 | £0.02942 | £73.55 |
| 5,000 | £0.02713 | £135.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02430 | £364.50 |
| 30,000 | £0.02291 | £687.30 |
| 45,000 | £0.02222 | £999.90 |
| 75,000 | £0.02145 | £1,608.75 |
| 105,000 | £0.02100 | £2,205.00 |
| 150,000 | £0.02057 | £3,085.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

