
CBR02C100J8GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C100J8GACTR-ND - Tape & Reel (TR) 399-CBR02C100J8GACCT-ND - Cut Tape (CT) 399-CBR02C100J8GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C100J8GAC |
Description | CAP CER 10PF 10V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C100J8GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10500 | £1.05 |
| 50 | £0.07500 | £3.75 |
| 100 | £0.06600 | £6.60 |
| 500 | £0.05086 | £25.43 |
| 1,000 | £0.04618 | £46.18 |
| 2,500 | £0.04126 | £103.15 |
| 5,000 | £0.03829 | £191.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.03464 | £519.60 |
| 30,000 | £0.03285 | £985.50 |
| 45,000 | £0.03195 | £1,437.75 |
| 75,000 | £0.03096 | £2,322.00 |
| 105,000 | £0.03037 | £3,188.85 |
| 150,000 | £0.02982 | £4,473.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

