
CBR02C100F3GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C100F3GACTR-ND - Tape & Reel (TR) 399-CBR02C100F3GACCT-ND - Cut Tape (CT) 399-CBR02C100F3GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C100F3GAC |
Description | CAP CER 10PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C100F3GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.17600 | £1.76 |
| 50 | £0.12960 | £6.48 |
| 100 | £0.11540 | £11.54 |
| 500 | £0.09164 | £45.82 |
| 1,000 | £0.08427 | £84.27 |
| 2,500 | £0.07650 | £191.25 |
| 5,000 | £0.07182 | £359.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.06605 | £990.75 |
| 30,000 | £0.06322 | £1,896.60 |
| 45,000 | £0.06180 | £2,781.00 |
| 75,000 | £0.06023 | £4,517.25 |
| 105,000 | £0.05931 | £6,227.55 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

