
CAS21C223KARGC | |
|---|---|
DigiKey Part Number | 399-CAS21C223KARGCTR-ND - Tape & Reel (TR) 399-CAS21C223KARGCCT-ND - Cut Tape (CT) 399-CAS21C223KARGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS21C223KARGC |
Description | SFTY 2220 22NF X2 250 X7R 10% |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS21C223KARGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.37000 | £2.37 |
| 10 | £1.65700 | £16.57 |
| 50 | £1.37360 | £68.68 |
| 100 | £1.28590 | £128.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.19434 | £597.17 |
| 1,000 | £1.14608 | £1,146.08 |
| 1,500 | £1.12191 | £1,682.87 |
| 2,500 | £1.09512 | £2,737.80 |
| 3,500 | £1.07944 | £3,778.04 |
| 5,000 | £1.06436 | £5,321.80 |
| Unit Price without VAT: | £2.37000 |
|---|---|
| Unit Price with VAT: | £2.84400 |

