
CAS21C222KARFC | |
|---|---|
DigiKey Part Number | 399-CAS21C222KARFCTR-ND - Tape & Reel (TR) 399-CAS21C222KARFCCT-ND - Cut Tape (CT) 399-CAS21C222KARFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS21C222KARFC |
Description | SFTY 2220 2.2NF X1 250 / Y2 250 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS21C222KARFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.17000 | £2.17 |
| 10 | £1.50100 | £15.01 |
| 50 | £1.23520 | £61.76 |
| 100 | £1.15300 | £115.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.01416 | £507.08 |
| 1,000 | £0.97116 | £971.16 |
| 1,500 | £0.94961 | £1,424.41 |
| 2,500 | £0.92573 | £2,314.33 |
| 3,500 | £0.91177 | £3,191.19 |
| 5,000 | £0.89833 | £4,491.65 |
| Unit Price without VAT: | £2.17000 |
|---|---|
| Unit Price with VAT: | £2.60400 |

