
CAN08X272KAGACTU | |
|---|---|
DigiKey Part Number | 399-CAN08X272KAGACTUTR-ND - Tape & Reel (TR) 399-CAN08X272KAGACTUCT-ND - Cut Tape (CT) 399-CAN08X272KAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN08X272KAGACTU |
Description | CAP CER 2700PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN08X272KAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26500 | £2.65 |
| 50 | £0.19920 | £9.96 |
| 100 | £0.17910 | £17.91 |
| 500 | £0.14522 | £72.61 |
| 1,000 | £0.13475 | £134.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.12370 | £309.25 |
| 5,000 | £0.11705 | £585.25 |
| 7,500 | £0.11372 | £852.90 |
| 12,500 | £0.11002 | £1,375.25 |
| 17,500 | £0.10787 | £1,887.72 |
| 25,000 | £0.10579 | £2,644.75 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

