
CA064C223K5RAC7800 | |
|---|---|
DigiKey Part Number | 399-9418-2-ND - Tape & Reel (TR) 399-9418-1-ND - Cut Tape (CT) 399-9418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA064C223K5RAC7800 |
Description | CAP ARRAY 0.022UF 50V X7R 0612 |
Customer Reference | |
Detailed Description | 0.022µF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064C223K5RAC7800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 0.022µF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.26800 | £2.68 |
| 50 | £0.20240 | £10.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.27600 | £2.76 |
| 50 | £0.20320 | £10.16 |
| 100 | £0.18060 | £18.06 |
| 500 | £0.14198 | £70.99 |
| 1,000 | £0.12992 | £129.92 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

