46.2 µF Film Capacitor 415V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C9TS5AD5462AA0X

DigiKey Part Number
399-C9TS5AD5462AA0X-ND
Manufacturer
Manufacturer Product Number
C9TS5AD5462AA0X
Description
CAP FILM SCRW TERM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
46.2 µF Film Capacitor 415V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
-5%, +10%
Voltage Rating - AC
415V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.362" Dia (60.00mm)
Height - Seated (Max)
8.740" (222.00mm)
Termination
Screw Terminals
Lead Spacing
-
Applications
3 Phase, Power Factor Correction (PFC)
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
54£70.43722£3,803.61
Unit Price without VAT:£70.43722
Unit Price with VAT:£84.52466