
C933ZG35333RS0X | |
|---|---|
DigiKey Part Number | 399-C933ZG35333RS0X-ND |
Manufacturer | |
Manufacturer Product Number | C933ZG35333RS0X |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33.3 µF Film Capacitor 460V 600V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C933ZG35333RS0X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | -5%, +15% | |
Voltage Rating - AC | 460V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.362" Dia (60.00mm) | |
Height - Seated (Max) | 3.937" (100.00mm) | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Lead Spacing | 0.740" (18.80mm) | |
Applications | Power Factor Correction (PFC) | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | £18.52536 | £2,074.84 |
| Unit Price without VAT: | £18.52536 |
|---|---|
| Unit Price with VAT: | £22.23043 |

