C927U821KZYDAAWL40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04805
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04805
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04805
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04805
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04805
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04805
Datasheet
820 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C927U821KZYDAAWL40

DigiKey Part Number
399-C927U821KZYDAAWL40-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C927U821KZYDAAWL40
Description
CAP CER DISC SAFETY
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
820 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C927U821KZYDAAWL40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.197" (5.00mm)
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000£0.04805£480.50
Unit Price without VAT:£0.04805
Unit Price with VAT:£0.05766