
C907U221KZYDBA7317 | |
|---|---|
DigiKey Part Number | 399-C907U221KZYDBA7317CT-ND - Cut Tape (CT) 399-C907U221KZYDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C907U221KZYDBA7317 |
Description | CAP CER DISC SAFETY |
Customer Reference | |
Detailed Description | 220 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U221KZYDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14400 | £1.44 |
| 50 | £0.10460 | £5.23 |
| 100 | £0.09280 | £9.28 |
| 500 | £0.07282 | £36.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06665 | £66.65 |
| 2,000 | £0.06158 | £123.16 |
| 3,000 | £0.05904 | £177.12 |
| 5,000 | £0.05623 | £281.15 |
| 7,000 | £0.05459 | £382.13 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

