Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar




C901U150JUSDCA7317 | |
|---|---|
DigiKey Part Number | C901U150JUSDCA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U150JUSDCA7317 |
Description | CAP CER 15PF 400VAC SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U150JUSDCA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05538 | £553.80 |
| Unit Price without VAT: | £0.05538 |
|---|---|
| Unit Price with VAT: | £0.06646 |



