C901U150JUSDAAWL20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05538
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05538
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05849
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05849
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05849
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: £0.73000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: £0.73000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: £0.77000
Datasheet
15 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
C901U
Finding the Most Accurate Capacitance Measurement

C901U150JUSDAAWL20

DigiKey Part Number
C901U150JUSDAAWL20-ND
Manufacturer
Manufacturer Product Number
C901U150JUSDAAWL20
Description
CAP CER 15PF 400VAC SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U150JUSDAAWL20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10,000£0.05538£553.80
Unit Price without VAT:£0.05538
Unit Price with VAT:£0.06646