
C878BF34300AA4J | |
|---|---|
DigiKey Part Number | C878BF34300AA4J-ND |
Manufacturer | |
Manufacturer Product Number | C878BF34300AA4J |
Description | CAP FILM 3UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C878BF34300AA4J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.23000 | £5.23 |
| 10 | £3.86800 | £38.68 |
| 50 | £3.32540 | £166.27 |
| 115 | £3.12757 | £359.67 |
| 575 | £2.85423 | £1,641.18 |
| 1,035 | £2.78139 | £2,878.74 |
| 2,530 | £2.69124 | £6,808.84 |
| Unit Price without VAT: | £5.23000 |
|---|---|
| Unit Price with VAT: | £6.27600 |


