C878AF24250AA4J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C878AF24250AA4J

DigiKey Part Number
399-C878AF24250AA4J-ND
Manufacturer
Manufacturer Product Number
C878AF24250AA4J
Description
CAP FILM 2.5UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C878AF24250AA4J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
2.5µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.890" (48.00mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£3.56000£3.56
10£2.55900£25.59
50£2.16060£108.03
115£2.01522£231.75
575£1.81470£1,043.45
1,035£1.76125£1,822.89
2,530£1.69510£4,288.60
Manufacturers Standard Package
Unit Price without VAT:£3.56000
Unit Price with VAT:£4.27200