10000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C791U103MYVDAA7317

DigiKey Part Number
399-C791U103MYVDAA7317CT-ND - Cut Tape (CT)
399-C791U103MYVDAA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C791U103MYVDAA7317
Description
CAP CER 10NF X1/Y2 400V/250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C791U103MYVDAA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.748" (19.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,440
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£3.44000£3.44
10£2.46600£24.66
50£2.07740£103.87
100£1.95740£195.74
Tape & Box (TB)
QuantityUnit PriceExt Price
750£1.71588£1,286.91
Manufacturers Standard Package
Unit Price without VAT:£3.44000
Unit Price with VAT:£4.12800