4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C781U472MTWDBAWL35

DigiKey Part Number
399-C781U472MTWDBAWL35-ND
Manufacturer
Manufacturer Product Number
C781U472MTWDBAWL35
Description
CER DISC 4700PF X1/Y1 440/250
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.591" Dia (15.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,724
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£2.30000£2.30
10£1.60000£16.00
50£1.32060£66.03
100£1.23440£123.44
500£1.08842£544.21
1,000£1.04321£1,043.21
2,500£0.99546£2,488.65
5,000£0.96666£4,833.30
Manufacturers Standard Package
Unit Price without VAT:£2.30000
Unit Price with VAT:£2.76000