1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C711U102MYVDAAWL50

DigiKey Part Number
399-C711U102MYVDAAWL50-ND
Manufacturer
Manufacturer Product Number
C711U102MYVDAAWL50
Description
CAP CER 1NF X1/Y2 400V/250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C711U102MYVDAAWL50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 924
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.70000£0.70
10£0.44700£4.47
50£0.34620£17.31
100£0.31510£31.51
500£0.26266£131.33
1,000£0.24644£246.44
2,500£0.22931£573.28
5,000£0.21899£1,094.95
Manufacturers Standard Package
Unit Price without VAT:£0.70000
Unit Price with VAT:£0.84000