


C668C104KGR5TA | |
|---|---|
DigiKey Part Number | 399-13546-ND |
Manufacturer | |
Manufacturer Product Number | C668C104KGR5TA |
Description | CAP CER 0.1UF 2KV X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C668C104KGR5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.770" L x 0.270" W (19.56mm x 6.86mm) | |
Height - Seated (Max) | 0.940" (23.87mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.675" (17.14mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £54.81000 | £54.81 |
| 10 | £46.66300 | £466.63 |
| 50 | £43.40220 | £2,170.11 |
| 100 | £42.39150 | £4,239.15 |
| Unit Price without VAT: | £54.81000 |
|---|---|
| Unit Price with VAT: | £65.77200 |

