


C657C474KDR5TA | |
|---|---|
DigiKey Part Number | C657C474KDR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C657C474KDR5TA |
Description | CAP CER 0.47UF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C657C474KDR5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.670" L x 0.271" W (17.02mm x 6.89mm) | |
Height - Seated (Max) | 0.600" (15.24mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.575" (14.60mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £19.76940 | £988.47 |
| Unit Price without VAT: | £19.76940 |
|---|---|
| Unit Price with VAT: | £23.72328 |

