Parametric Equivalent



C637C103MHR5TA7303 | |
|---|---|
DigiKey Part Number | 399-13564-2-ND - Tape & Reel (TR) 399-13564-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C637C103MHR5TA7303 |
Description | CAP CER 10000PF 3KV X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C637C103MHR5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.469" L x 0.271" W (11.90mm x 6.89mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.375" (9.52mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.59000 | £23.59 |
| 10 | £19.22300 | £192.23 |
| 50 | £17.63520 | £881.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £16.01770 | £8,008.85 |
| Unit Price without VAT: | £23.59000 |
|---|---|
| Unit Price with VAT: | £28.30800 |


