
C637C101JCG5TA | |
|---|---|
DigiKey Part Number | C637C101JCG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C637C101JCG5TA |
Description | CAP CER 100PF 500V NP0 RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C637C101JCG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.469" L x 0.252" W (11.90mm x 6.40mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.375" (9.52mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £8.75160 | £437.58 |
| Unit Price without VAT: | £8.75160 |
|---|---|
| Unit Price with VAT: | £10.50192 |

