C631C471JCG5TA7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £6.18682
Datasheet
470 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C631C471JCG5TA7303

DigiKey Part Number
399-C631C471JCG5TA7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C631C471JCG5TA7303
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C631C471JCG5TA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.320" L x 0.250" W (8.13mm x 6.35mm)
Height - Seated (Max)
0.380" (9.65mm)
Thickness (Max)
-
Lead Spacing
0.220" (5.59mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£6.18682£3,093.41
Manufacturers Standard Package
Unit Price without VAT:£6.18682
Unit Price with VAT:£7.42418