
C622C561KDG5TA7303 | |
|---|---|
DigiKey Part Number | 399-C622C561KDG5TA7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C622C561KDG5TA7303 |
Description | 560.PF 1000V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.320" L x 0.250" W (8.13mm x 6.35mm) | |
Height - Seated (Max) | 0.380" (9.65mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.220" (5.59mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £5.47362 | £2,736.81 |
| Unit Price without VAT: | £5.47362 |
|---|---|
| Unit Price with VAT: | £6.56834 |

