
C622C331JHG5TA | |
|---|---|
DigiKey Part Number | 399-C622C331JHG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C622C331JHG5TA |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C622C331JHG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.370" L x 0.250" W (9.40mm x 6.35mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.275" (6.98mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £6.11140 | £611.14 |
| Unit Price without VAT: | £6.11140 |
|---|---|
| Unit Price with VAT: | £7.33368 |

