
C617C560MCG5TA | |
|---|---|
DigiKey Part Number | 399-C617C560MCG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C617C560MCG5TA |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±20% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C617C560MCG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.469" L x 0.271" W (11.90mm x 6.89mm) | |
Height - Seated (Max) | 0.502" (12.75mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.375" (9.52mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £5.40404 | £1,351.01 |
| Unit Price without VAT: | £5.40404 |
|---|---|
| Unit Price with VAT: | £6.48485 |

