
C4GAHUC4300AA1J | |
|---|---|
DigiKey Part Number | 399-C4GAHUC4300AA1J-ND |
Manufacturer | |
Manufacturer Product Number | C4GAHUC4300AA1J |
Description | CAP FILM 3UF 5% 600VDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4GAHUC4300AA1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.8 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.886" Dia x 1.732" L (22.50mm x 44.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.55000 | £4.55 |
| 10 | £3.33500 | £33.35 |
| 70 | £2.77257 | £194.08 |
| 140 | £2.63586 | £369.02 |
| 560 | £2.43066 | £1,361.17 |
| 1,050 | £2.36086 | £2,478.90 |
| 2,520 | £2.28198 | £5,750.59 |
| Unit Price without VAT: | £4.55000 |
|---|---|
| Unit Price with VAT: | £5.46000 |

