3 µF Film Capacitor 440V 1200V (1.2kV) Polypropylene (PP), Metallized Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4DRPAQ4300AA0J

DigiKey Part Number
399-C4DRPAQ4300AA0J-ND
Manufacturer
Manufacturer Product Number
C4DRPAQ4300AA0J
Description
CAP FILM METAL AXL POLYPROP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3 µF Film Capacitor 440V 1200V (1.2kV) Polypropylene (PP), Metallized Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
EDA/CAD Models
C4DRPAQ4300AA0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
440V
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
1.3 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Requires Holder
Package / Case
Size / Dimension
2.835" Dia (72.00mm)
Height - Seated (Max)
2.008" (51.00mm)
Termination
-
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
60£36.92600£2,215.56
Unit Price without VAT:£36.92600
Unit Price with VAT:£44.31120