12.5 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AUOBW5125M3FJ

DigiKey Part Number
399-C4AUOBW5125M3FJ-ND
Manufacturer
Manufacturer Product Number
C4AUOBW5125M3FJ
Description
FILM, RADIAL, METALLIZED POLYPRO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12.5 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AUOBW5125M3FJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
ESR (Equivalent Series Resistance)
5.8 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 0.787" W (42.00mm x 20.00mm)
Height - Seated (Max)
1.614" (41.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.26000£5.26
10£3.88800£38.88
58£3.30276£191.56
116£3.14069£364.32
522£2.88080£1,503.78
1,044£2.79327£2,916.17
2,552£2.70275£6,897.42
Manufacturers Standard Package
Unit Price without VAT:£5.26000
Unit Price with VAT:£6.31200