
C4ATJBW5150A3NJ | |
|---|---|
DigiKey Part Number | 399-C4ATJBW5150A3NJ-ND |
Manufacturer | |
Manufacturer Product Number | C4ATJBW5150A3NJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.1 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.16000 | £13.16 |
| 23 | £9.71348 | £223.41 |
| 69 | £9.06667 | £625.60 |
| 115 | £8.82722 | £1,015.13 |
| 506 | £8.29850 | £4,199.04 |
| Unit Price without VAT: | £13.16000 |
|---|---|
| Unit Price with VAT: | £15.79200 |

