
C4AQQBW5120P3LJ | |
|---|---|
DigiKey Part Number | 399-C4AQQBW5120P3LJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQQBW5120P3LJ |
Description | CAP FILM 12UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQQBW5120P3LJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.8 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.780" (45.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.22000 | £7.22 |
| 36 | £4.88278 | £175.78 |
| 72 | £4.64431 | £334.39 |
| 108 | £4.52463 | £488.66 |
| 504 | £4.17649 | £2,104.95 |
| 1,008 | £4.06257 | £4,095.07 |
| Unit Price without VAT: | £7.22000 |
|---|---|
| Unit Price with VAT: | £8.66400 |

